9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
Rochester Electronics SN74F280BD technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Outputs | 9 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.