Parity Generator/Checker 9-Bit 14-Pin SOIC T/R - Tape and Reel (Alt: SN74F280BDR)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F280BDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Outputs | 9 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.