The SN74F30D is a single-input positive-NAND gate with a propagation delay of 5.5ns and an output current of 20mA. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has a quiescent current of 2.2mA and is compliant with Reach SVHC regulations.
Rochester Electronics SN74F30D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Quiescent Current | 2.2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.