The SN74F32N is a 4-bit hex inverter from Rochester Electronics. It features a PDIP package and operates at a quiescent current of 10.3mA. The device has a propagation delay of 6.6ns and an output current of 20mA. It is available in bulk packaging and is not RoHS compliant.
Rochester Electronics SN74F32N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6.6ns |
| Quiescent Current | 10.3mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.