Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F374DWE4 technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
No datasheet is available for this part.