Octal D-Type Flip-Flop With Clock Enable 20-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F377ADWR technical specifications.
| Package/Case | SOIC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 10.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.