The SN74F574DW is an 8-bit non-inverting shift register from Rochester Electronics. It operates at a frequency of 100MHz and can supply an output current of up to 24mA. The device is packaged in a SOIC package and is available in bulk packaging. The SN74F574DW is compliant with lead-free standards and has a propagation delay of 10ns.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F574DW technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.