Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74FB2031RC technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Number of Bits | 9 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.