Rochester Electronics SN74FB2031RCG3 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74FB2031RCG3 to view detailed technical specifications.
No datasheet is available for this part.