9-bit TTL/BTL address/data transceiver 52-QFP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74FB2031RCRG3 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.