Rochester Electronics SN74GTL16612DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 95MHz |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Output Current | 64mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74GTL16612DGGR to view detailed technical specifications.
No datasheet is available for this part.