12-Bit GTL-/GTL/GTL+ to LVTTL Translator 28-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTL2007PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Outputs | 12 |
| Output Current | 16mA |
| Packaging | Cut Tape |
| Propagation Delay | 11ns |
| RoHS | Not Compliant |
No datasheet is available for this part.