12-Bit GTL-/GTL/GTL+ To LVTTL Translator 28-TSSOP -40 to 85
Rochester Electronics SN74GTL2107PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Outputs | 9 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.