2-Bit LVTTL-to-GTLP Adj-Edge- ate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLP1394D technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 100mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.