Two 1-Bit LVTTL/GTLP Adj-Edge-Rate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLP21395DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |