SN74GTLP21395GQNR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLP21395GQNR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |