Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLP22033DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 100mA |
| Packaging | Bulk |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |