16-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 56-TSSOP -40 to 85
Rochester Electronics SN74GTLPH1645DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.