16-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 56-BGA MICROSTAR JUNIOR -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLPH1645GQLR technical specifications.
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.