16-Bit LVTTL-to-GTLP Bus Transceiver 48-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLPH16945GR technical specifications.
| Package/Case | TSSOP |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 50mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.