8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLPH306DW technical specifications.
| Package/Case | SOIC |
| Frequency | 175MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |