36-Bit LVTTL-to-GTLP Universal Bus Transceiver 114-BGA MICROSTAR -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74GTLPH32912KR technical specifications.
| Frequency | 175MHz |
| Lead Free | Contains Lead |
| Number of Bits | 36 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.