The SN74HC00DT is a 4-bit quad 2-input NAND gate integrated circuit from Rochester Electronics. It features a SOIC package and a propagation delay of 20ns. The device is lead-free and compliant with certain SVHC regulations. The output current is 5.2mA. The part is available in bulk packaging.
Rochester Electronics SN74HC00DT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.