The SN74HC02N is a 4-bit hex inverter from Rochester Electronics. It features a propagation delay of 20ns and is packaged in a PDIP case. The device is lead-free and compliant with certain RoHS requirements, although it is not fully RoHS compliant. The inverter is suitable for use in a variety of digital circuits.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC02N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.