The SN74HC02PW is a 4-bit hex inverter from Rochester Electronics, packaged in TSSOP. It features an output current of 5.2mA and a propagation delay of 20ns. This component is lead-free and compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC02PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.