And Gate; Quadruple 2-INPUT Positive-and Gates; 5 V; Vcc V (max.); Vcc V (max.)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC08DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| RoHS | Not Compliant |