Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC109DTE4 technical specifications.
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 37ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |