Triple 3-Input Positive-NAND Gates 14-SO -40 to 85
Rochester Electronics SN74HC10NSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS | Not Compliant |
No datasheet is available for this part.