Enhanced product 3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC10QPWREP technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| RoHS | Not Compliant |
No datasheet is available for this part.