The SN74HC112DR is a dual 2-bit non-inverting buffer from Rochester Electronics. It operates at a frequency of 60MHz and provides an output current of 5.2mA. The device is packaged in a lead-free SOIC package and is compliant with SVHC regulations. The propagation delay is 26ns, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |