The SN74HC11D is a 3-input NAND gate from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 125ns and an output current of 5.2mA. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74HC11D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 125ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.