Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85
Rochester Electronics SN74HC11DRE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.