Triple 3-Input Positive-AND Gates 14-PDIP -40 to 85
Rochester Electronics SN74HC11NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 125ns |
| RoHS | Not Compliant |
No datasheet is available for this part.