Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC126DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| RoHS | Not Compliant |
No datasheet is available for this part.