Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC126DTE4 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |