Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85
Rochester Electronics SN74HC132DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 27ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC132DG4 to view detailed technical specifications.
No datasheet is available for this part.