3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC138DT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| RoHS | Not Compliant |