The SN74HC14D is a 6-bit hex Schmitt trigger inverter from Rochester Electronics. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has a propagation delay of 26ns and an output current of 5.2mA. The SN74HC14D is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC14D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.