The SN74HC14N is a 6-bit hex Schmitt trigger from Rochester Electronics. It features a propagation delay of 26ns and an output current of 5.2mA. The device is packaged in a PDIP and is lead-free. It is compliant with SVHC regulations.
Rochester Electronics SN74HC14N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.