Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC151PWT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |