The SN74HC153D is a quad 2-input multiplexer with a bandwidth of 28MHz. It features a 4-bit configuration and is packaged in a lead-free SOIC package. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC153D technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |