The SN74HC157D is a dual 2-bit non-inverting multiplexer from Rochester Electronics. It operates at a bandwidth of 28MHz and is packaged in a lead-free SOIC package. The device features four non-inverting outputs and is compliant with Reach SVHC regulations. The multiplexer is suitable for a variety of applications requiring high-speed signal switching.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC157D technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |