Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC157DRG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |