4-Bit Synchronous Binary Counters 16-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC163DBRE4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |