Rochester Electronics SN74HC165N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC165N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.