Flip-flop, Hex D; Hex D Type Flip-flop With Clear; 0 to 5 V; PDIP; -40 Degc
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC174NE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS | Not Compliant |