Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC174PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 29MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS | Not Compliant |