Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC175DRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 5.2mA |
| Propagation Delay | 32ns |
| RoHS | Not Compliant |