The SN74HC175N is a 4-bit hex Schmitt trigger inverter with a frequency of 60MHz. It is packaged in a lead-free PDIP package and is available in bulk quantities. The device has a propagation delay of 32ns and an output current of 5.2mA. It is compliant with Reach SVHC regulations and is a non-inverting device.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |