Counter Single 4-Bit Async Binary UP/Down 16-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74HC191NSR technical specifications.
| Package/Case | SOP |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |